TE Connectivity SM 18 Ω Wirewound Surface Mount Resistor ±5 % Surface 2 W - SMW218RJT

Subtotal (1 pack of 5 units)*

£0.58

(exc. VAT)

£0.695

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 70 left, ready to ship
  • Final 850 unit(s) shipping from 30 June 2026
Units
Per unit
Per Pack*
5 +£0.116£0.58

*price indicative

Packaging Options:
RS Stock No.:
647-5337
Mfr. Part No.:
SMW218RJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

18Ω

Resistor Type

Power

Technology

Wirewound

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

300V

Power Rating

2W

Mount Type

Surface

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

SM

Maximum Operating Temperature

200°C

Height

3.55mm

Length

6.7mm

Width

4mm

Standards/Approvals

No

Termination Style

Solder

COO (Country of Origin):
TW

SM Wirewound 2W


Low Profile Wire-Wound Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2 or 3 Watts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy