TE Connectivity SM 6.8 Ω Wirewound ±5 % 2 W - SMW26R8JT
- RS Stock No.:
- 647-5315
- Mfr. Part No.:
- SMW26R8JT
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 647-5315
- Mfr. Part No.:
- SMW26R8JT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 6.8Ω | |
| Technology | Wirewound | |
| Tolerance | ±5 % | |
| Power Rating | 2W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | SM | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 6.8Ω | ||
Technology Wirewound | ||
Tolerance ±5 % | ||
Power Rating 2W | ||
Temperature Coefficient ±200 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series SM | ||
Maximum Operating Temperature 200°C | ||
- COO (Country of Origin):
- TW
SM Wirewound 2W
Low Profile Wire-Wound Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
Related links
- TE Connectivity SM 6.8 Ω Wirewound ±5 % 2 W - SMW26R8JT
- TE Connectivity SM 6.8 kΩ Metal Film Surface Mount Resistor ±5 % 2 W - SMF26K8JT
- TE Connectivity SM 180 Ω Wirewound ±5 % 2 W - SMW2180RJT
- TE Connectivity SM 560 kΩ Metal Film ±5 % 2 W - SMF2560KJT
- TE Connectivity SM 1 Ω Wirewound Surface Mount Resistor ±5 % 2 W - SMW21R0JT
- TE Connectivity SM 15 Ω Wirewound Surface Mount Resistor ±5 % 2 W - SMW215RJT
- TE Connectivity SM 8.2 Ω Wirewound ±5 % 2 W - SMW28R2JT
- TE Connectivity SM 120 Ω Wirewound ±5 % 2 W - SMW2120RJT
