Panasonic ERA2V 22 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VEB2202X

Subtotal (1 reel of 10000 units)*

£1,070.00

(exc. VAT)

£1,280.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.107£1,070.00

*price indicative

RS Stock No.:
259-6842
Mfr. Part No.:
ERA2VEB2202X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Resistor

Resistance

22kΩ

Resistor Type

High Power

Technology

Thin Film

Package/Case

0402

Tolerance

0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±25 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA2V

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Height

0.35mm

Termination Style

Solder

Length

1mm

Width

0.5mm

COO (Country of Origin):
JP
The Panasonic high power thin film chip resistors to realize higher power rating, limiting element voltage, and maximum overload voltage than current products. It has high reliability for stable at high temperature and humidity. High accuracy low resistance tolerance and temperature coefficient of resistance.

High performance low current noise, excellent linearity

Anti-ESD, original structure for high ESD performance

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy