Panasonic ERA2V 18 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VEB1802X

Bulk discount available

Subtotal (1 tape of 10 units)*

£1.42

(exc. VAT)

£1.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
10 - 40£0.142£1.42
50 - 90£0.12£1.20
100 - 490£0.105£1.05
500 - 990£0.104£1.04
1000 +£0.102£1.02

*price indicative

Packaging Options:
RS Stock No.:
259-6841
Distrelec Article No.:
304-34-667
Mfr. Part No.:
ERA2VEB1802X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Resistor

Resistance

18kΩ

Resistor Type

High Power

Technology

Thin Film

Package/Case

0402

Tolerance

0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±25 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA2V

Maximum Operating Temperature

155°C

Width

0.5mm

Standards/Approvals

RoHS

Length

1mm

Termination Style

Solder

Height

0.35mm

COO (Country of Origin):
JP
The Panasonic high power thin film chip resistors to realize higher power rating, limiting element voltage, and maximum overload voltage than current products. It has high reliability for stable at high temperature and humidity. High accuracy low resistance tolerance and temperature coefficient of resistance.

High performance low current noise, excellent linearity

Anti-ESD, original structure for high ESD performance

RoHS compliant

Related links