Panasonic ERA2V 15 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VEB1502X
- RS Stock No.:
- 259-6839
- Distrelec Article No.:
- 304-34-666
- Mfr. Part No.:
- ERA2VEB1502X
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 10 units)*
£1.42
(exc. VAT)
£1.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10,000 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | £0.142 | £1.42 |
| 50 - 90 | £0.12 | £1.20 |
| 100 - 490 | £0.105 | £1.05 |
| 500 - 990 | £0.104 | £1.04 |
| 1000 + | £0.102 | £1.02 |
*price indicative
- RS Stock No.:
- 259-6839
- Distrelec Article No.:
- 304-34-666
- Mfr. Part No.:
- ERA2VEB1502X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Resistor | |
| Resistance | 15kΩ | |
| Technology | Thin Film | |
| Resistor Type | High Power | |
| Package/Case | 0402 | |
| Tolerance | 0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±25 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Width | 0.5mm | |
| Height | 0.35mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Resistor | ||
Resistance 15kΩ | ||
Technology Thin Film | ||
Resistor Type High Power | ||
Package/Case 0402 | ||
Tolerance 0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±25 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series ERA2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Width 0.5mm | ||
Height 0.35mm | ||
- COO (Country of Origin):
- JP
The Panasonic high power thin film chip resistors to realize higher power rating, limiting element voltage, and maximum overload voltage than current products. It has high reliability for stable at high temperature and humidity. High accuracy low resistance tolerance and temperature coefficient of resistance.
High performance low current noise, excellent linearity
Anti-ESD, original structure for high ESD performance
RoHS compliant
Related links
- Panasonic ERA2V 15 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VEB1502X
- Panasonic ERA2V 15 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VPB1502X
- Panasonic ERA2V 15 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VRB1502X
- Panasonic ERA2V 47 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VEB4702X
- Panasonic ERA2V 100 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VEB1003X
- Panasonic ERA2V 12 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VEB1202X
- Panasonic ERA2V 27 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VEB2702X
- Panasonic ERA2V 47 kΩ, 0402 Thin Film Resistor 0.1 % 0.1 W - ERA2VPB4702X
