Bourns CFN 10 mΩ, 0603 Metal Foil Surface Mount Resistor 1 % 0.5 W - CFN0603AFZ-R010ELF
- RS Stock No.:
- 243-7717
- Mfr. Part No.:
- CFN0603AFZ-R010ELF
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£2.14
(exc. VAT)
£2.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.214 | £2.14 |
| 100 - 490 | £0.177 | £1.77 |
| 500 - 990 | £0.135 | £1.35 |
| 1000 - 2490 | £0.107 | £1.07 |
| 2500 + | £0.078 | £0.78 |
*price indicative
- RS Stock No.:
- 243-7717
- Mfr. Part No.:
- CFN0603AFZ-R010ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Foil | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CFN | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.6mm | |
| Length | 1.6mm | |
| Standards/Approvals | IEC, ISO/TS 16949 | |
| Width | 0.8mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Foil | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CFN | ||
Maximum Operating Temperature 125°C | ||
Height 0.6mm | ||
Length 1.6mm | ||
Standards/Approvals IEC, ISO/TS 16949 | ||
Width 0.8mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The BOURNS CFN series metal foil, current sense resistor is use for current sensing, power supplies, stepper motor drives and input amplifiers.
Metal foil
High power density
High reliability and stability
RoHS compliant and halogen free
AEC-Q200 compliant
Related links
- Bourns CFN 10 mΩ, 0603 Metal Foil Surface Mount Resistor 1 % 0.5 W - CFN0603AFZ-R010ELF
- Bourns CFN 10 mΩ, 0603 Metal Foil Surface Mount Resistor 1 % 0.5 W - CFN0603-FX-R010ELF
- Bourns CFN 10 mΩ, 1206 Metal Foil Resistor 1 % Surface Mount 1 W - CFN1206-FX-R010ELF
- Bourns CFN 5 mΩ, 0603 Metal Foil Surface Mount Resistor 1 % 0.5 W - CFN0603AFX-R005ELF
- Bourns CFN 5 mΩ, 0603 Metal Foil Surface Mount Resistor 1 % 0.5 W - CFN0603-FZ-R005ELF
- Bourns CFN 20 mΩ, 0603 Metal Foil Surface Mount Resistor 1 % 0.5 W - CFN0603-FZ-R020ELF
- Bourns CRF0805 10 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRF0805-FZ-R010ELF
- Bourns CFG 10 mΩ, 0612 Metal Foil Resistor 1 % 1 W - CFG0612-FX-R010ELF
