Panasonic ERJU02 7.5 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F7501X

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

£4.90

(exc. VAT)

£5.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19,700 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400£0.049£4.90
500 - 900£0.039£3.90
1000 - 4900£0.022£2.20
5000 +£0.017£1.70

*price indicative

Packaging Options:
RS Stock No.:
243-2080
Mfr. Part No.:
ERJU02F7501X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

7.5kΩ

Product Type

Surface Mount Resistor

Package/Case

0402

Tolerance

±1 %

Power Rating

0.1W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJU02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy