Panasonic ERJU02 750 Ω, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F7500X
- RS Stock No.:
- 243-2078
- Mfr. Part No.:
- ERJU02F7500X
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
£4.00
(exc. VAT)
£5.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 19,900 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | £0.04 | £4.00 |
| 500 - 900 | £0.032 | £3.20 |
| 1000 - 4900 | £0.018 | £1.80 |
| 5000 + | £0.014 | £1.40 |
*price indicative
- RS Stock No.:
- 243-2078
- Mfr. Part No.:
- ERJU02F7500X
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 750Ω | |
| Product Type | Surface Mount Resistor | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJU02 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 750Ω | ||
Product Type Surface Mount Resistor | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJU02 | ||
Related links
- Panasonic ERJU02 750 Ω, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F7500X
- Panasonic ERJU02 750 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F7503X
- Panasonic ERJU02 7.5 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F7501X
- Panasonic ERJU02 150 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1503X
- Panasonic ERJU02 220 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F2203X
- Panasonic ERJU02 10 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1002X
- Panasonic ERJU02 220 Ω, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F2200X
- Panasonic ERJU02 47 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F4702X


