Panasonic ERJU02 15 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU02F1502X

Bulk discount available

Subtotal (1 tape of 100 units)*

£4.00

(exc. VAT)

£5.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18,100 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400£0.04£4.00
500 - 900£0.032£3.20
1000 - 4900£0.018£1.80
5000 +£0.014£1.40

*price indicative

Packaging Options:
RS Stock No.:
243-2039
Mfr. Part No.:
ERJU02F1502X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

15kΩ

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Power Rating

0.1W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJU02

Maximum Operating Temperature

155°C

Anti-Sulfurated Thick Film Chip Resistors


High resistance to sulfurization achieved by adopting an Au-based inner electrode (Series ERJS) and Ag-Pd-based inner electrode (Series ERJU )

High reliability : Metal glaze thick film resistive element and three layers of electrodes

Suitable for both reflow and flow soldering

Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C

AEC-Q200 compliant (except ERJU0X, ERJU01)

RoHS compliant

Related links