Panasonic ERJU02 1 mΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1004X
- RS Stock No.:
- 243-2032
- Mfr. Part No.:
- ERJU02F1004X
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
£4.00
(exc. VAT)
£5.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 19,100 unit(s), ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | £0.04 | £4.00 |
| 500 - 900 | £0.032 | £3.20 |
| 1000 - 4900 | £0.018 | £1.80 |
| 5000 + | £0.014 | £1.40 |
*price indicative
- RS Stock No.:
- 243-2032
- Mfr. Part No.:
- ERJU02F1004X
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1mΩ | |
| Product Type | Surface Mount Resistor | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJU02 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1mΩ | ||
Product Type Surface Mount Resistor | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJU02 | ||
Related links
- Panasonic ERJU02 1 mΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1004X
- Panasonic ERJU02 1 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1001X
- Panasonic ERJU02 7.5 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F7501X
- Panasonic ERJU02 150 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1503X
- Panasonic ERJU02 680 Ω, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F6800X
- Panasonic ERJU02 100 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1003X
- Panasonic ERJU02 75 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F7502X
- Panasonic ERJU02 680 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F6803X


