Panasonic ERJU02 100 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1003X

Bulk discount available
View bulk pricing options

Subtotal 500 units (supplied on a reel)*

£16.00

(exc. VAT)

£19.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 94,400 unit(s), ready to ship

Units
Per unit
500 - 900£0.032
1000 - 4900£0.018
5000 +£0.014

*price indicative

Packaging Options:
RS Stock No.:
243-2030P
Mfr. Part No.:
ERJU02F1003X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

100kΩ

Product Type

Surface Mount Resistor

Package/Case

0402

Tolerance

±1 %

Power Rating

0.1W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJU02

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy