Panasonic ERJU02 10 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1002X

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

£4.00

(exc. VAT)

£5.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,700 unit(s) shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400£0.04£4.00
500 - 900£0.032£3.20
1000 - 4900£0.018£1.80
5000 +£0.014£1.40

*price indicative

Packaging Options:
RS Stock No.:
243-2028
Mfr. Part No.:
ERJU02F1002X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

10kΩ

Package/Case

0402

Tolerance

±1 %

Power Rating

0.1W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJU02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy