Panasonic ERJU02 10 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1002X
- RS Stock No.:
- 243-2026
- Mfr. Part No.:
- ERJU02F1002X
- Brand:
- Panasonic
Subtotal (1 reel of 10000 units)*
£150.00
(exc. VAT)
£180.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.015 | £150.00 |
*price indicative
- RS Stock No.:
- 243-2026
- Mfr. Part No.:
- ERJU02F1002X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJU02 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJU02 | ||
Related links
- Panasonic ERJU02 10 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1002X
- Panasonic ERJU02 220 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F2203X
- Panasonic ERJU02 7.5 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F7501X
- Panasonic ERJU02 150 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1503X
- Panasonic ERJU02 220 Ω, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F2200X
- Panasonic ERJU02 330 Ω, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F3300X
- Panasonic ERJU02 100 Ω, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1000X
- Panasonic ERJU02 750 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F7503X
