Panasonic ERJ6DS 100 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DSFR10V

Subtotal (1 reel of 5000 units)*

£255.00

(exc. VAT)

£305.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.051£255.00

*price indicative

RS Stock No.:
243-2004
Mfr. Part No.:
ERJ6DSFR10V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

100mΩ

Product Type

Surface Mount Resistor

Package/Case

0805

Tolerance

±1 %

Power Rating

0.5W

Temperature Coefficient

0 to 150 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ6DS

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy