Panasonic ERJ 1.5 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF1R5V
- RS Stock No.:
- 243-1927
- Mfr. Part No.:
- ERJ6DQF1R5V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 50 units)*
£4.10
(exc. VAT)
£4.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 200 | £0.082 | £4.10 |
| 250 - 450 | £0.068 | £3.40 |
| 500 - 950 | £0.057 | £2.85 |
| 1000 + | £0.046 | £2.30 |
*price indicative
- RS Stock No.:
- 243-1927
- Mfr. Part No.:
- ERJ6DQF1R5V
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1.5Ω | |
| Product Type | Surface Mount Resistor | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1.5Ω | ||
Product Type Surface Mount Resistor | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ 1.5 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF1R5V
- Panasonic ERJ 270 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR27V
- Panasonic ERJ 1 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF1R0V
- Panasonic ERJ 240 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR24V
- Panasonic ERJ 7.5 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF7R5V
- Panasonic ERJ 2.7 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF2R7V
- Panasonic ERJ 300 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR30V
- Panasonic ERJ 560 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR56V
