Panasonic ERJ3BW 36 mΩ, 0603 Surface Mount Resistor ±1 % 0.3 W - ERJ3BWFR036V
- RS Stock No.:
- 243-1892
- Mfr. Part No.:
- ERJ3BWFR036V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£400.00
(exc. VAT)
£500.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5,000 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.08 | £400.00 |
*price indicative
- RS Stock No.:
- 243-1892
- Mfr. Part No.:
- ERJ3BWFR036V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 36mΩ | |
| Product Type | Surface Mount Resistor | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Power Rating | 0.3W | |
| Temperature Coefficient | 0 to 150 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ3BW | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 36mΩ | ||
Product Type Surface Mount Resistor | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Power Rating 0.3W | ||
Temperature Coefficient 0 to 150 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ3BW | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ3BW 36 mΩ, 0603 Surface Mount Resistor ±1 % 0.3 W - ERJ3BWFR036V
- Panasonic ERJ3BW 75 mΩ, 0603 Surface Mount Resistor ±1 % 0.3 W - ERJ3BWFR075V
- Panasonic ERJ3BW 50 mΩ, 0603 Surface Mount Resistor ±1 % 0.3 W - ERJ3BWFR050V
- Panasonic ERJ3BW 51 mΩ, 0603 Surface Mount Resistor ±1 % 0.3 W - ERJ3BWFR051V
- Panasonic ERJ3BW 56 mΩ, 0603 Surface Mount Resistor ±1 % 0.3 W - ERJ3BWFR056V
- Panasonic ERJ3BW 43 mΩ, 0603 Surface Mount Resistor ±1 % 0.3 W - ERJ3BWFR043V
- Panasonic ERJ3BW 62 mΩ, 0603 Surface Mount Resistor ±1 % 0.3 W - ERJ3BWFR062V
- Vishay CRHV 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.3 W - CRHV1206AF100MFKET
