Panasonic ERJUP8 470 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJUP8F4700V

Bulk discount available
View bulk pricing options

Subtotal 250 units (supplied on a reel)*

£17.00

(exc. VAT)

£20.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
250 - 450£0.068
500 - 950£0.058
1000 +£0.045

*price indicative

Packaging Options:
RS Stock No.:
242-6586P
Mfr. Part No.:
ERJUP8F4700V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

470Ω

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Power Rating

0.66W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJUP8

COO (Country of Origin):
JP
The Panasonic ERJUP3 series of an anti-sulfurated thick film chip resistors (also anti-surge type). It offers high resistance to sulfurization achieved by adopting anti-sulfurated electrode material (Ag-Pd-based inner electrode) and structure ESD surge characteristics superior to standard metal film resistors. It also offers high reliability with help of a metal glaze thick film resistive element and three layers of electrodes. This 470 ohm resistor is suitable for both reflow and flow soldering.

It is 470 ohm resistor, rated for 0.66 W of power

It offers high reliability and high resistance to sulfurization

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy