Panasonic ERA 10 kΩ, 0805 Thin Film Surface Mount Resistor ± 0.1 % 0.25 W - ERA6VEB1002V
- RS Stock No.:
- 241-3343
- Mfr. Part No.:
- ERA6VEB1002V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£2.60
(exc. VAT)
£3.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 400 unit(s) ready to ship
- Plus 370 unit(s) ready to ship from another location
- Plus 2,390 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.26 | £2.60 |
| 100 - 240 | £0.177 | £1.77 |
| 250 - 490 | £0.174 | £1.74 |
| 500 - 990 | £0.172 | £1.72 |
| 1000 + | £0.17 | £1.70 |
*price indicative
- RS Stock No.:
- 241-3343
- Mfr. Part No.:
- ERA6VEB1002V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ± 0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.25W | |
| Voltage | 150V | |
| Temperature Coefficient | ± 25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 2mm | |
| Height | 0.55mm | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2133C, JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ± 0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.25W | ||
Voltage 150V | ||
Temperature Coefficient ± 25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 2mm | ||
Height 0.55mm | ||
Width 1.25mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2133C, JIS C 5201-8 | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 10 kΩ Resistance, ± 0.1% Tolerance - ERA6VEB1002V
This SMD resistor, featuring a resistance Value of 10 kΩ, is designed using thin film technology and comes in a Compact 0805 resistor package. Manufactured by Panasonic, it offers high precision with a tolerance of ± 0.1% and a power rating of 0.25 W. With a temperature coefficient of ± 25ppm/°C and compliance with the AEC-Q200 standard, this component is suitable for a wide range of applications, including automotive electronics.
Features & Benefits
• Delivers accurate resistance at ± 0.1% tolerance for reliable performance
• Designed with thin film technology for enhanced stability and precision
• Compact size in 0805 package allows for space-saving designs
• Operates efficiently across a wide temperature range of -55°C to +155°C
• Rated for 0.25 W power, suitable for various electronic applications
• Meets AEC-Q200 automotive standards, ensuring high quality and reliability
• Designed with thin film technology for enhanced stability and precision
• Compact size in 0805 package allows for space-saving designs
• Operates efficiently across a wide temperature range of -55°C to +155°C
• Rated for 0.25 W power, suitable for various electronic applications
• Meets AEC-Q200 automotive standards, ensuring high quality and reliability
Applications
• Used in automotive control systems requiring high precision
• Ideal for signal processing in communication devices
• Effective in power management systems for energy efficiency
• Utilised in measuring instruments for accurate readings
• Ideal for signal processing in communication devices
• Effective in power management systems for energy efficiency
• Utilised in measuring instruments for accurate readings
What advantages does the small size provide in design integration?
The Compact 0805 package allows for easier integration into dense circuit layouts, saving board space and enabling more complex designs while maintaining functionality.
How does the temperature coefficient impact performance across varying conditions?
A temperature coefficient of ± 25ppm/°C ensures minimal drift in resistance with temperature changes, maintaining reliability and accuracy in temperature-sensitive environments.
What is the significance of meeting AEC-Q200 standards?
Compliance with AEC-Q200 indicates this component's suitability for automotive applications, ensuring it withstands harsh conditions and meets rigorous performance criteria.
Related links
- Panasonic ERA 10 kΩ, 0805 Thin Film Surface Mount Resistor ± 0.1 % 0.25 W - ERA6VEB1002V
- Panasonic ERA 10 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB103V
- Panasonic ERA 160 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 2.49 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 3.32 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 20.5 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 62 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 8.06 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W


