Panasonic ERA 1 kΩ, 0805 Thin Film Surface Mount Resistor ± 0.1 % 0.25 W - ERA6VEB1001V
- RS Stock No.:
- 241-3339
- Mfr. Part No.:
- ERA6VEB1001V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£1,025.00
(exc. VAT)
£1,230.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.205 | £1,025.00 |
*price indicative
- RS Stock No.:
- 241-3339
- Mfr. Part No.:
- ERA6VEB1001V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ± 0.1 % | |
| Power Rating | 0.25W | |
| Voltage | 150V | |
| Temperature Coefficient | ± 25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2133C, JIS C 5201-8 | |
| Termination Style | Solder | |
| Length | 2mm | |
| Height | 0.55mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ± 0.1 % | ||
Power Rating 0.25W | ||
Voltage 150V | ||
Temperature Coefficient ± 25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2133C, JIS C 5201-8 | ||
Termination Style Solder | ||
Length 2mm | ||
Height 0.55mm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 1 kΩ Resistance, ± 0.1% Tolerance - ERA6VEB1001V
This SMD resistor is a high precision component designed for a variety of electronic applications. Featuring thin film technology, it boasts a resistance Value of 1 kΩ and is housed in a Compact 0805 package. With a power rating of 0.25 W, it provides reliable performance across a wide temperature range, from -55°C to +155°C. Suitable for automotive applications, this resistor adheres to the AEC-Q200 standard, ensuring it meets rigorous industry requirements.
Features & Benefits
• Thin film design allows for enhanced accuracy and stability
• 1 kΩ resistance offers versatility in various circuits
• Low tolerance of ± 0.1% ensures precise performance
• AEC-Q200 compliance guarantees reliability in automotive applications
• SMD resistor power rating permits efficient power use
• Temperature coefficient of ± 25ppm/°C supports stable performance
• 1 kΩ resistance offers versatility in various circuits
• Low tolerance of ± 0.1% ensures precise performance
• AEC-Q200 compliance guarantees reliability in automotive applications
• SMD resistor power rating permits efficient power use
• Temperature coefficient of ± 25ppm/°C supports stable performance
Applications
• Suitable for automotive electronics where precision is critical
• Ideal for requiring low tolerance for accuracy
• Used in Compact printed circuit boards for consumer electronics
• Effective in measurement and control circuits for automation
• Appropriate for high-performance devices in harsh environments
• Ideal for requiring low tolerance for accuracy
• Used in Compact printed circuit boards for consumer electronics
• Effective in measurement and control circuits for automation
• Appropriate for high-performance devices in harsh environments
What environmental conditions can this component withstand?
This component operates effectively within a temperature range of -55°C to +155°C, making it suitable for diverse applications and environments.
How does this resistor maintain performance under varying temperatures?
The temperature coefficient of ± 25ppm/°C ensures that its resistance Value remains stable across the specified temperature range, minimising drift in critical applications.
Why is the low tolerance significant for circuit design?
A low tolerance of ± 0.1% delivers high accuracy, ensuring that the resistor performs reliably in precision applications, which is Crucial for maintaining overall circuit integrity.
What are the advantages of using a thin film technology resistor?
Thin film technology enhances the resistor's precision, stability, and performance, making it particularly advantageous for high-frequency and sensitive electronic applications.
Related links
- Panasonic ERA 1 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % 0.25 W - ERA6VEB1001V
- Panasonic ERA 1 mΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB105V
- Panasonic ERA 1 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8ARB102V
- Panasonic ERA 1 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB102V
- Panasonic ERA 160 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 3.32 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 2.49 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 20.5 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
