Panasonic ERA 100 Ω, 0805 Thin Film Surface Mount Resistor ± 0.1 % 0.25 W - ERA6VEB1000V
- RS Stock No.:
- 241-3338
- Mfr. Part No.:
- ERA6VEB1000V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£2.75
(exc. VAT)
£3.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 230 unit(s) ready to ship
- Plus 1,590 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.275 | £2.75 |
| 100 - 240 | £0.182 | £1.82 |
| 250 - 490 | £0.174 | £1.74 |
| 500 - 990 | £0.173 | £1.73 |
| 1000 + | £0.17 | £1.70 |
*price indicative
- RS Stock No.:
- 241-3338
- Mfr. Part No.:
- ERA6VEB1000V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100Ω | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ± 0.1 % | |
| Voltage | 150V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ± 25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 0.55mm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2133C, JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 100Ω | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ± 0.1 % | ||
Voltage 150V | ||
Power Rating 0.25W | ||
Temperature Coefficient ± 25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Length 2mm | ||
Height 0.55mm | ||
Termination Style Solder | ||
Standards/Approvals IEC 60115-8, JEITA RC-2133C, JIS C 5201-8 | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 100Ω Resistance, 0.25W Power Rating - ERA6VEB1000V
This SMD resistor is designed for precision applications, particularly in the automotive sector. It features thin film technology with a resistance Value of 100 Ω in a Compact 0805 package. With a power rating of 0.25 W, this resistor operates effectively between minimum and maximum temperatures of -55°C and +155°C, and it boasts a low tolerance of ± 0.1%.
Features & Benefits
• Utilises thin film technology for enhanced performance
• Exhibits a resistance of 100 Ω for precise control
• Features a low tolerance of ± 0.1% for accurate measurements
• Designed to handle a power rating of 0.25 W efficiently
• Compliant with AEC-Q200 for automotive applications
• Operates effectively across a wide temperature range
• Exhibits a resistance of 100 Ω for precise control
• Features a low tolerance of ± 0.1% for accurate measurements
• Designed to handle a power rating of 0.25 W efficiently
• Compliant with AEC-Q200 for automotive applications
• Operates effectively across a wide temperature range
Applications
• Utilised in automotive control systems
• Integrated into high-precision electronic circuits
• Suitable for requiring temperature stability
• Effective in complex electrical assemblies
• Used with sensors and other monitoring devices
• Integrated into high-precision electronic circuits
• Suitable for requiring temperature stability
• Effective in complex electrical assemblies
• Used with sensors and other monitoring devices
What advantages does thin film technology offer in resistors?
Thin film technology ensures minimal noise and high stability under varying conditions, making resistors reliable for precision tasks.
How does the power rating impact performance in circuit designs?
A power rating of 0.25 W allows for safe operation in various applications without risking overheating, ensuring longevity and reliability.
What considerations should be MADE for temperature coefficients in design?
A temperature coefficient of ± 25ppm/°C provides assurance that performance remains consistent with temperature variations, Crucial for temperature-sensitive applications.
Why is compliance with AEC-Q200 important for certain sectors?
Compliance with AEC-Q200 indicates that the product meets stringent automotive standards, ensuring safety and reliability in critical automotive systems.
How can this resistor be incorporated into high-precision applications?
Its low tolerance of ± 0.1% makes it Ideal for circuits where EXACT values are crucial, enhancing overall system accuracy.
Related links
- Panasonic ERA 100 Ω, 0805 Thin Film Surface Mount Resistor 0.1 % 0.25 W - ERA6VEB1000V
- Panasonic ERA 100 Ω, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB101V
- Panasonic ERA 100 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB104V
- Panasonic ERA 100 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % 0.25 W - ERA6VEB1003V
- Panasonic ERA 3.32 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 2.49 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 160 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 20.5 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
