Panasonic ERA 100 kΩ, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.125 W

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied on a continuous strip)*

£11.10

(exc. VAT)

£13.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 590 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 490£0.111
500 - 990£0.11
1000 - 2490£0.109
2500 +£0.107

*price indicative

Packaging Options:
RS Stock No.:
241-3298P
Mfr. Part No.:
ERA3VEB1003V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

100kΩ

Technology

Thin Film

Package/Case

0603

Tolerance

± 0.1 %

Packaging

Punched Carrier Tape

Voltage

100V

Power Rating

0.125W

Temperature Coefficient

± 25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

0.45mm

Standards/Approvals

IEC 60115-8, JEITA RC-2133C, JIS C 5201-8

Width

0.8mm

Length

1.6mm

COO (Country of Origin):
JP

Panasonic ERA Series SMD Resistor, 100 kΩ Resistance, 0.125W Power Rating - ERA3VEB1003V


This SMD resistor is a high-precision component designed for applications requiring accurate resistance values. With a resistance of 100 kΩ, it features a Compact 0603 package, making it Ideal for surface mount technology. Its thin film technology ensures low tolerance specifications of ± 0.1%, making it particularly suitable for automotive electronic components.

Features & Benefits


• Offers a resistance of 100 kΩ for precise applications
• Incorporates thin film technology for enhanced accuracy
• Low tolerance of ± 0.1% ensures consistent performance
• Operates effectively in a wide temperature range from -55°C to +155°C
• Complies with AEC-Q200 automotive standards for reliability
• Designed in a Compact 0603 package for efficient board space utilisation

Applications


• Used in automotive electronics for precision control circuits
• Suitable for signal processing in communication devices
• Effective in harsh environments due to the wide temperature range
• Integrated into power management systems for stable operation
• Ideal for instrumentation requiring highly accurate measurements

What temperature conditions can this component withstand?


It can operate between -55°C and +155°C, making it suitable for extreme environments encountered in various applications.

How does the tolerance level affect performance in circuits?


The low tolerance of ± 0.1% ensures that the resistor delivers consistent resistance values, which is Crucial for preventing signal distortion and maintaining circuit integrity.

What distinguishes this resistor from other types available?


It utilises thin film technology, which provides greater accuracy and stability compared to thicker film alternatives, making it well-suited for high-precision tasks.

Is this component suitable for high-frequency applications?


Yes, its thin film design allows for better performance at high frequencies, reducing unwanted signal interference during operation.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy