Panasonic ERA 100 Ω, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.125 W - ERA3VEB1000V

Bulk discount available

Subtotal (1 tape of 10 units)*

£1.77

(exc. VAT)

£2.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 5,100 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90£0.177£1.77
100 - 490£0.111£1.11
500 - 990£0.11£1.10
1000 - 2490£0.109£1.09
2500 +£0.107£1.07

*price indicative

Packaging Options:
RS Stock No.:
241-3286
Mfr. Part No.:
ERA3VEB1000V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

100Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

± 0.1 %

Power Rating

0.125W

Voltage

100V

Temperature Coefficient

± 25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Width

0.8mm

Height

0.45mm

Termination Style

Solder

Standards/Approvals

IEC 60115-8, JEITA RC-2133C, JIS C 5201-8

Length

1.6mm

COO (Country of Origin):
JP

Panasonic ERA Series SMD Resistor, 100Ω Resistance, 0.125W Power Rating - ERA3VEB1000V


This SMD resistor is a precision component designed for efficient circuit integration. With a resistance Value of 100 Ω, it falls under the thin film technology category, Ideal for various electronic applications. The Compact 0603 package ensures a space-efficient solution for modern circuitry while supporting a wide operating temperature range from -55°C to +155°C.

Features & Benefits


• Precision tolerance of ± 0.1% ensures reliable performance
• Thin film technology provides enhanced stability and accuracy
• AEC-Q200 qualified for stringent automotive applications
• Minimal temperature coefficient of ± 25ppm/°C improves consistency
• Rated power capacity of 0.125 W supports diverse circuit designs
• Suitable for high-temperature environments, ensuring durability

Applications


• Utilised in automotive electronic control units
• Appropriate for use in industrial automation systems
• Effective in precision instrumentation and measurement devices
• Compatible with various communication equipment and devices
• Ideal for PCB designs requiring small footprint solutions

What is the significance of the low tolerance in this component?


A low tolerance of ± 0.1% enhances the accuracy of resistance values, leading to improved performance in precision applications.

How does the temperature coefficient impact circuit reliability?


With a temperature coefficient of ± 25ppm/°C, stability is ensured across varying temperatures, supporting consistent performance even in extreme conditions.

In which specific environments can this component operate effectively?


This component operates effectively within a temperature range of -55°C to +155°C, making it suitable for both cold and hot applications in various sectors.

Related links