Panasonic ERA 10 kΩ, 0402 Thin Film Surface Mount Resistor ± 0.1 % 0.1 W - ERA2VEB1002X
- RS Stock No.:
- 241-3240
- Mfr. Part No.:
- ERA2VEB1002X
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£1.71
(exc. VAT)
£2.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 370 unit(s) ready to ship
- Plus 10,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 490 | £0.171 | £1.71 |
| 500 - 990 | £0.106 | £1.06 |
| 1000 - 2490 | £0.105 | £1.05 |
| 2500 - 4990 | £0.104 | £1.04 |
| 5000 + | £0.102 | £1.02 |
*price indicative
- RS Stock No.:
- 241-3240
- Mfr. Part No.:
- ERA2VEB1002X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ± 0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ± 25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.35mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2133C, JIS C 5201-8 | |
| Length | 1mm | |
| Termination Style | Solder | |
| Width | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ± 0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ± 25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.35mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2133C, JIS C 5201-8 | ||
Length 1mm | ||
Termination Style Solder | ||
Width 0.5mm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 10 kΩ Resistance, 0.1W Power Rating - ERA2VEB1002X
This SMD resistor is an Advanced thin film component designed for precision applications. With a resistance Value of 10 kΩ housed in a Compact 0402 package, this high precision SMD resistor boasts a tight tolerance of ± 0.1%. It is capable of withstanding extreme temperatures, with an operational range from -55°C to +155°C, making it suitable for demanding environments such as automotive applications compliant with AEC-Q200 standards.
Features & Benefits
• Offers a resistance Value of 10 kΩ for optimal circuit performance
• Utilises thin film technology for high precision and stability
• Features a Compact 0402 package for space-saving designs
• Ensures a tolerance of ± 0.1% for reliable operation
• Rated at 0.1W power to suit various electronic applications
• Displays a temperature coefficient of ± 25ppm/°C for consistent performance
• Utilises thin film technology for high precision and stability
• Features a Compact 0402 package for space-saving designs
• Ensures a tolerance of ± 0.1% for reliable operation
• Rated at 0.1W power to suit various electronic applications
• Displays a temperature coefficient of ± 25ppm/°C for consistent performance
Applications
• Utilised in precision electronic circuits for automation
• Specifically designed for AEC-Q200 automotive
• Implemented in high-temperature SMD components for reliability
• Commonly used in Compact PCB designs requiring space efficiency
• Suitable for various industrial electronics requiring high precision
• Specifically designed for AEC-Q200 automotive
• Implemented in high-temperature SMD components for reliability
• Commonly used in Compact PCB designs requiring space efficiency
• Suitable for various industrial electronics requiring high precision
How does the tight tolerance impact circuit reliability?
The ± 0.1% tolerance ensures minimal variation in resistance, allowing for improved performance and reliability in sensitive electronic applications, reducing the risk of circuit malfunction.
What advantages does thin film technology provide over other resistor types?
Thin film technology offers superior stability, lower noise, and improved precision, making it Ideal for applications where accuracy is critical.
What are the implications of the specified temperature range?
The operational range of -55°C to +155°C allows this component to function effectively in extreme conditions, ensuring reliability in environments frequently subject to temperature fluctuations.
Can this component be used in high-frequency applications?
Yes, due to the thin film construction, it exhibits low parasitic capacitance, making it suitable for high-frequency circuit applications without introducing significant distortion.
What makes this SMD resistor suitable for automotive use?
Its compliance with AEC-Q200 standards ensures it meets strict automotive requirements for reliability and performance, essential for applications in vehicles exposed to varying conditions.
Related links
- Panasonic ERA 10 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % 0.1 W - ERA2VEB1002X
- Panasonic ERA 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB103V
- Panasonic ERA 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB103V
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.49 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
