Panasonic ERA 1 kΩ, 0402 Thin Film Surface Mount Resistor ± 0.1 % 0.1 W - ERA2VEB1001X
- RS Stock No.:
- 241-3237
- Mfr. Part No.:
- ERA2VEB1001X
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£1.70
(exc. VAT)
£2.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 240 unit(s) ready to ship
- Plus 3,470 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 240 | £0.17 | £1.70 |
| 250 - 490 | £0.119 | £1.19 |
| 500 - 990 | £0.106 | £1.06 |
| 1000 - 2490 | £0.105 | £1.05 |
| 2500 + | £0.104 | £1.04 |
*price indicative
- RS Stock No.:
- 241-3237
- Mfr. Part No.:
- ERA2VEB1001X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | ± 0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ± 25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2133C, JIS C 5201-8 | |
| Termination Style | Solder | |
| Height | 0.35mm | |
| Length | 1mm | |
| Width | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance ± 0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ± 25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2133C, JIS C 5201-8 | ||
Termination Style Solder | ||
Height 0.35mm | ||
Length 1mm | ||
Width 0.5mm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 1 kΩ Resistance, 0.1W Power Rating - ERA2VEB1001X
This SMD resistor is a precision electronic component widely used in various applications. Designed with thin film technology, it features a resistance of 1 kΩ housed in a 0402 package. With a low tolerance of ± 0.1%, this component ensures accuracy and reliability across a range of operational temperatures from -55°C to +155°C.
Features & Benefits
• High precision resistors provide reliable performance in critical applications
• AEC-Q200 compliant resistor meets automotive industry standards
• Temperature stable resistors minimise drift over varying conditions
• Low tolerance SMD resistors enhance circuit accuracy
• Power rating of 0.1 W supports efficient energy management
• Compact 0402 package allows for space-saving designs
• AEC-Q200 compliant resistor meets automotive industry standards
• Temperature stable resistors minimise drift over varying conditions
• Low tolerance SMD resistors enhance circuit accuracy
• Power rating of 0.1 W supports efficient energy management
• Compact 0402 package allows for space-saving designs
Applications
• Suitable for automotive electronic control units
• Used in precision measurement devices in automation
• Ideal for circuitry requiring high stability and reliability
• Implemented in professional audio equipment for signal processing
• Integrated within power management systems for energy efficiency
• Used in precision measurement devices in automation
• Ideal for circuitry requiring high stability and reliability
• Implemented in professional audio equipment for signal processing
• Integrated within power management systems for energy efficiency
What are the advantages of using thin film technology in this component?
Thin film technology allows for tighter tolerances and improved temperature stability, ensuring consistent performance in sensitive applications.
How does the temperature coefficient affect circuit design?
A temperature coefficient of ± 25ppm/°C ensures that the resistance Value remains stable even with temperature fluctuations, which is Crucial for maintaining circuit integrity.
What operational conditions suit this electronic component best?
This component operates effectively in extreme temperatures ranging from -55°C to +155°C, making it suitable for diverse environments, including harsh automotive applications.
Related links
- Panasonic ERA 1 kΩ, 0402 Thin Film Surface Mount Resistor ± 0.1 % 0.1 W - ERA2VEB1001X
- Panasonic ERA 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB102V
- Panasonic ERA 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB102V
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.49 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W


