Panasonic ERA 100 Ω, 0402 Thin Film Surface Mount Resistor ± 0.1 % Surface 0.1 W - ERA2VEB1000X

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

£1.71

(exc. VAT)

£2.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,490 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 490£0.171£1.71
500 - 990£0.106£1.06
1000 - 2490£0.105£1.05
2500 - 4990£0.104£1.04
5000 +£0.102£1.02

*price indicative

Packaging Options:
RS Stock No.:
241-3233
Mfr. Part No.:
ERA2VEB1000X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

100Ω

Technology

Thin Film

Package/Case

0402

Packaging

Tape

Tolerance

± 0.1 %

Power Rating

0.1W

Voltage

150V

Temperature Coefficient

± 25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1mm

Height

0.35mm

Termination Style

Solder

Standards/Approvals

IEC 60115-8, JEITA RC-2133C, JIS C 5201-8

Width

0.5mm

COO (Country of Origin):
JP

Panasonic ERA Series SMD Resistor, 100Ω Resistance, 0.1W Power Rating - ERA2VEB1000X


This SMD resistor represents a high-precision solution in electronic circuitry. Designed with thin film technology, this component measures just 0402 in package size and features a resistance of 100 Ω. It operates effectively within a wide temperature range, from -55°C to +155°C, making it suitable for various applications in challenging environments.

Features & Benefits


• High precision ensures accurate performance in circuits
• Thin film technology provides excellent stability and reliability
• AEC-Q200 compliant for automotive applications
• Low tolerance of ± 0.1% guarantees consistent operation
• Temperature coefficient of ± 25ppm/°C for minimal drift
• 0.1 W power rating suitable for diverse electronic designs

Applications


• Integrated into automotive electronics for enhanced performance
• Ideal for precision measurement and instrumentation
• Effective in consumer electronics for reliable signal processing
• Utilised in industrial automation for controlled operations
• Suitable for telecommunications equipment requiring accurate resistance

What is the significance of the temperature coefficient in this component?


The specified temperature coefficient of ± 25ppm/°C indicates minimal resistance variation with temperature changes, ensuring reliable performance across various operating conditions.

How does this resistor maintain its performance under automotive standards?


Being AEC-Q200 compliant, it is designed to withstand the rigorous demands of automotive applications, providing durability and consistency over time in high-performance vehicles.

What makes thin film technology advantageous for resistors?


Thin film technology allows for tighter tolerances and enhanced stability, leading to improved accuracy in circuit applications, which is Crucial for complex electronic devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy