Panasonic ERA 100 Ω, 0402 Thin Film Surface Mount Resistor ± 0.1 % Surface 0.1 W - ERA2VEB1000X
- RS Stock No.:
- 241-3232
- Mfr. Part No.:
- ERA2VEB1000X
- Brand:
- Panasonic
Subtotal (1 reel of 10000 units)*
£1,090.00
(exc. VAT)
£1,310.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.109 | £1,090.00 |
*price indicative
- RS Stock No.:
- 241-3232
- Mfr. Part No.:
- ERA2VEB1000X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Tape | |
| Tolerance | ± 0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 150V | |
| Temperature Coefficient | ± 25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2133C, JIS C 5201-8 | |
| Width | 0.5mm | |
| Length | 1mm | |
| Termination Style | Solder | |
| Height | 0.35mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Tape | ||
Tolerance ± 0.1 % | ||
Power Rating 0.1W | ||
Voltage 150V | ||
Temperature Coefficient ± 25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2133C, JIS C 5201-8 | ||
Width 0.5mm | ||
Length 1mm | ||
Termination Style Solder | ||
Height 0.35mm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 100Ω Resistance, 0.1W Power Rating - ERA2VEB1000X
This SMD resistor represents a high-precision solution in electronic circuitry. Designed with thin film technology, this component measures just 0402 in package size and features a resistance of 100 Ω. It operates effectively within a wide temperature range, from -55°C to +155°C, making it suitable for various applications in challenging environments.
Features & Benefits
• High precision ensures accurate performance in circuits
• Thin film technology provides excellent stability and reliability
• AEC-Q200 compliant for automotive applications
• Low tolerance of ± 0.1% guarantees consistent operation
• Temperature coefficient of ± 25ppm/°C for minimal drift
• 0.1 W power rating suitable for diverse electronic designs
• Thin film technology provides excellent stability and reliability
• AEC-Q200 compliant for automotive applications
• Low tolerance of ± 0.1% guarantees consistent operation
• Temperature coefficient of ± 25ppm/°C for minimal drift
• 0.1 W power rating suitable for diverse electronic designs
Applications
• Integrated into automotive electronics for enhanced performance
• Ideal for precision measurement and instrumentation
• Effective in consumer electronics for reliable signal processing
• Utilised in industrial automation for controlled operations
• Suitable for telecommunications equipment requiring accurate resistance
• Ideal for precision measurement and instrumentation
• Effective in consumer electronics for reliable signal processing
• Utilised in industrial automation for controlled operations
• Suitable for telecommunications equipment requiring accurate resistance
What is the significance of the temperature coefficient in this component?
The specified temperature coefficient of ± 25ppm/°C indicates minimal resistance variation with temperature changes, ensuring reliable performance across various operating conditions.
How does this resistor maintain its performance under automotive standards?
Being AEC-Q200 compliant, it is designed to withstand the rigorous demands of automotive applications, providing durability and consistency over time in high-performance vehicles.
What makes thin film technology advantageous for resistors?
Thin film technology allows for tighter tolerances and enhanced stability, leading to improved accuracy in circuit applications, which is Crucial for complex electronic devices.
Related links
- Panasonic ERA 100 Ω, 0402 Thin Film Surface Mount Resistor ± 0.1 % Surface 0.1 W - ERA2VEB1000X
- Panasonic ERA 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB104V
- Panasonic ERA 100 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB101V
- Panasonic ERA 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3ARB104V
- Panasonic ERA 3A 9.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3APB912V
- Panasonic ERA 11 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB113V
- Panasonic ERA 7.5 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB752V
- Panasonic ERA 3A 470 Ω, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3APB471V


