Vishay P 10 kΩ, 1206 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.33 W - PEP1206Y1002WNTA
- RS Stock No.:
- 239-1502
- Mfr. Part No.:
- PEP1206Y1002WNTA
- Brand:
- Vishay
Subtotal (1 tape of 100 units)*
£397.30
(exc. VAT)
£476.80
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 100 unit(s), ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 100 + | £3.973 | £397.30 |
*price indicative
- RS Stock No.:
- 239-1502
- Mfr. Part No.:
- PEP1206Y1002WNTA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision Thin Film | |
| Package/Case | 1206 | |
| Tolerance | ±0.05 % | |
| Power Rating | 0.33W | |
| Voltage | 300V | |
| Temperature Coefficient | ±10 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | P | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.6mm | |
| Standards/Approvals | AEC-Q200, ASTM B809-95, MIL-PRF-55342G | |
| Height | 0.63mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thin Film | ||
Resistor Type Precision Thin Film | ||
Package/Case 1206 | ||
Tolerance ±0.05 % | ||
Power Rating 0.33W | ||
Voltage 300V | ||
Temperature Coefficient ±10 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series P | ||
Maximum Operating Temperature 155°C | ||
Length 3.6mm | ||
Standards/Approvals AEC-Q200, ASTM B809-95, MIL-PRF-55342G | ||
Height 0.63mm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- FR
The Vishay thin film chip resistors are high precision wraparound for low noise and precision applications, It provides superior stability, low temperature coefficient of resistance, and low voltage coefficient.
Load life stability 0.02 % typical at 8000 h at 70 °C under Pd (0.033 % maximum)
Low temperature coefficient down to 5 ppm/°C (-55 °C; +155 °Cfie)
Very low noise < -35 dB and voltage coefficient < 0.01 ppm/V
Wide resistance range: 10 Ω to 86 MΩ depending on size
Tolerances to ± 0.01 %
In lot tracking ≤ 5 ppm/°C
Termination: thin film technology
Related links
- Vishay P 10 kΩ, 1206 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.33 W - PEP1206Y1002WNTA
- Vishay PEP 500 kΩ, 1206 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.33 W - PEP1206Y5003WNTA
- Vishay PEP 1 kΩ, 1206 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.33 W - PEP1206Y1001WNTA
- Vishay PEP 100 kΩ, 1206 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.33 W - PEP1206Y1003WNTA
- Vishay PEP 200 kΩ, 1206 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.33 W - PEP1206Y2003WNTA
- TE Connectivity RP73 1.69 kΩ Thin Film Surface Mount Fixed Resistor 0.05 % Surface 1 W - RP73D1J1K69BTDG
- Vishay PEP 11 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.063 W - PEP0402Y1102WNTA
- Vishay PEP 11 kΩ, 0603 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.125 W - PEP0603Y1102WNTA
