Vishay PEP 20 kΩ, 0603 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.125 W - PEP0603Y2002WNTA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
239-1474
Distrelec Article No.:
303-72-752
Mfr. Part No.:
PEP0603Y2002WNTA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Fixed Resistor

Resistance

20kΩ

Technology

Thin Film

Resistor Type

Thin Film Resistor

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±0.05 %

Power Rating

0.125W

Voltage

75V

Mount Type

Surface

Temperature Coefficient

10, 100 ppm/°C

Automotive Standard

AEC-Q200

Series

PEP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.52mm

Standards/Approvals

RoHS

Width

0.85mm

Height

0.5mm

COO (Country of Origin):
FR
The Vishay thin film chip resistors are high precision wraparound for low noise and precision applications, It provides superior stability, low temperature coefficient of resistance, and low voltage coefficient.

Load life stability 0.02 % typical at 8000 h at 70 °C under Pd (0.033 % maximum)

Low temperature coefficient down to 5 ppm/°C (-55 °C; +155 °Cfie)

Very low noise < -35 dB and voltage coefficient < 0.01 ppm/V

Wide resistance range: 10 Ω to 86 MΩ depending on size

Tolerances to ± 0.01 %

In lot tracking ≤ 5 ppm/°C

Termination: thin film technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy