TE Connectivity Holsworthy RA73 10 kΩ, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - RA73F2A10KBTDF
- RS Stock No.:
- 238-9875
- Mfr. Part No.:
- RA73F2A10KBTDF
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-9875
- Mfr. Part No.:
- RA73F2A10KBTDF
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Holsworthy RA73 | |
| Maximum Operating Temperature | 260°C | |
| Height | 0.4mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 1.25mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 1W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Holsworthy RA73 | ||
Maximum Operating Temperature 260°C | ||
Height 0.4mm | ||
Standards/Approvals RoHS Compliant | ||
Width 1.25mm | ||
Length 2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity holsworthy RA73 series is surface mount resistors which is work as precision resistor, are the most widely used resistors as they reduce the flow of the electrical current in circuits and have fixed Value of resistance. This resistor have thin film technology, very high precision and 0.1% tolerance.
High thermal conductivity
Aluminum nitride substrate
Offers TCR down to 25ppm/°C
Related links
- TE Connectivity Holsworthy RA73 10 kΩ, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - RA73F2A10KBTDF
- TE Connectivity Holsworthy RA73 10 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W - RA73F1J10KBTDF
- TE Connectivity Holsworthy RA73 1 kΩ, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - RA73F2A1K0BTDF
- TE Connectivity Holsworthy RA73 576 Ω, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - RA73F2A576RBTDF
- TE Connectivity Holsworthy RA73 51.1 Ω, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - RA73F2A51R1BTDF
- TE Connectivity Holsworthy RA73 511 Ω, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - RA73F2A511RBTDF
- TE Connectivity Holsworthy RA73 200 Ω, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - RA73F2A200RBTDF
- TE Connectivity Holsworthy RA73 150 Ω, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - RA73F2A150RBTDF
