Panasonic ERJ HP6 100 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F1000V
- RS Stock No.:
- 228-4955
- Mfr. Part No.:
- ERJHP6F1000V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£215.00
(exc. VAT)
£260.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.043 | £215.00 |
*price indicative
- RS Stock No.:
- 228-4955
- Mfr. Part No.:
- ERJHP6F1000V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100Ω | |
| Technology | Thick Film | |
| Resistor Type | High Temperature | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Voltage | 400V | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ HP6 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 2mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 1.25mm | |
| Height | 0.6mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 100Ω | ||
Technology Thick Film | ||
Resistor Type High Temperature | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Voltage 400V | ||
Automotive Standard AEC-Q200 | ||
Series ERJ HP6 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 2mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 1.25mm | ||
Height 0.6mm | ||
Termination Style Solder | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The Panasonic 0805 package high temperature chip resistors has 100 ohm resistance highly resistant to heat and thermal shock. Metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.
High reliability Metal glaze thick film resistive element and high temperature of electrodes structure
Achieve maximum category temperature 175 ℃ and rated category temperature 105 ℃
Compatible with placement machines, Taping packaging available
Suitable for both reflow and flow soldering
Reference Standard IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic ERJ HP6 100 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F1000V
- Panasonic ERJ HP6 100 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F1003V
- Panasonic ERJ HP6 39 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F39R0V
- Panasonic ERJ HP6 12 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F1202V
- Panasonic ERJ HP6 390 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F3900V
- Panasonic ERJ HP6 12 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F12R0V
- Panasonic ERJ HP6 2.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F2201V
- Panasonic ERJ HP6 2.2 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F2R20V
