Panasonic ERJB 10 mΩ, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2CFR01V
- RS Stock No.:
- 228-0843
- Mfr. Part No.:
- ERJB2CFR01V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£525.00
(exc. VAT)
£630.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.105 | £525.00 |
*price indicative
- RS Stock No.:
- 228-0843
- Mfr. Part No.:
- ERJB2CFR01V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 10mΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 0612 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 200V | |
| Power Rating | 0.75W | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJB | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 3.2mm | |
| Termination Style | Solder | |
| Standards/Approvals | AEC-Q200, REACH, RoHS | |
| Height | 0.6mm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 10mΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 0612 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 200V | ||
Power Rating 0.75W | ||
Automotive Standard AEC-Q200 | ||
Series ERJB | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 3.2mm | ||
Termination Style Solder | ||
Standards/Approvals AEC-Q200, REACH, RoHS | ||
Height 0.6mm | ||
Length 1.6mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The Panasonic High Power Current Sensing Resistors has resistance value 0.01 ohm and 0.75W power rating. It is Wide Terminal Type resistor and has 0612 package . It can be used for Automotive electronic circuits including ECUs(Electrical Control Unit), anti-lock breaking systems and air bag systems. Also used in Current sensing for power supply circuits in a variety of equipment.
Hight-solder-joint reliability by wide terminal construction
Excellent heat dissipation characteristic by wide terminal construction
AEC-Q200 Compliant
RoHS compliant
Related links
- Panasonic ERJB 10 mΩ, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2CFR01V
- Panasonic ERJB 12 mΩ, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2CFR012V
- Panasonic ERJB 100 mΩ, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2CFR10V
- Panasonic ERJB 200 mΩ, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2CFR20V
- Panasonic ERJB 20 mΩ, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2CFR02V
- Panasonic ERJB 15 mΩ, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2CFR015V
- Panasonic ERJB 150 mΩ, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2CFR15V
- Panasonic ERJ B2 5.1 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2BF5R1V


