Bourns CRF 0.02 Ω, TC50 Metal Strip Surface Mount Resistor ±0.01 % 500 mW - CRF0805-FZ-R020ELF
- RS Stock No.:
- 223-1694
- Mfr. Part No.:
- CRF0805-FZ-R020ELF
- Brand:
- Bourns
Subtotal (1 reel of 5000 units)*
£535.00
(exc. VAT)
£640.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.107 | £535.00 |
*price indicative
- RS Stock No.:
- 223-1694
- Mfr. Part No.:
- CRF0805-FZ-R020ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 0.02Ω | |
| Technology | Metal Strip | |
| Resistor Type | Current | |
| Package/Case | TC50 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.01 % | |
| Power Rating | 500mW | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRF | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 170°C | |
| Width | 1.25mm | |
| Termination Style | Solder | |
| Length | 2mm | |
| Height | 0.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 0.02Ω | ||
Technology Metal Strip | ||
Resistor Type Current | ||
Package/Case TC50 | ||
Packaging Tape & Reel | ||
Tolerance ±0.01 % | ||
Power Rating 500mW | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 170°C | ||
Width 1.25mm | ||
Termination Style Solder | ||
Length 2mm | ||
Height 0.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Bourns Electronics resistor works with a power rating of 500 mW and it works with a Metal Strip technology.
1% tolerance
-55°C to 155°C operating temperature
Related links
- Bourns CRF 0.02 Ω, TC50 Metal Strip Surface Mount Resistor ±0.01 % 500 mW - CRF0805-FZ-R020ELF
- Bourns CRF 5 mΩ, TC50 Metal Strip Surface Mount Resistor ±0.01 % 500 mW - CRF0805-FZ-R005ELF
- Bourns CRF 0.020 Ω, 2512 Metal Strip Resistor 1 % Surface Mount 1 W - CRF2512-FZ-R020ELF
- Bourns CRA 20 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRA2512-FZ-R020ELF
- Bourns CRF 10 mΩ, 1206 Metal Strip Surface Mount Resistor ±0.01 % 1 W - CRF1206-FZ-R010ELF
- Bourns CRF 0.05 Ω, 0805 Metal Strip Resistor 5 % Surface 0.5 W - CRF0805-J/-000ELF
- Bourns CRF 0.05 Ω, 2512 Metal Strip Resistor 1 % Surface 1 W - CRF2512-FZ-R033ELF
- Bourns CFN 20 mΩ, 0603 Metal Foil Surface Mount Resistor 1 % 0.5 W - CFN0603-FZ-R020ELF
