TE Connectivity 33Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - CRG0603F33R

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 50)

£0.014

(exc. VAT)

£0.017

(inc. VAT)

RS Stock No.:
213-2070
Mfr. Part No.:
CRG0603F33R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

33Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

CRG0603

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C