TE Connectivity, 0805 Thin Film Resistor ±0.1% 1W

Stock information currently inaccessible
RS Stock No.:
205-6849
Mfr. Part No.:
1676153-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1%

Power Rating

1W

COO (Country of Origin):
TW
The TE Connectivity's SMD fixed resistor has 0805 industry standard package size. This device range from 1 kilo ohm to 1M and tolerances is 0.1% .

Number of terminations 2
Termination type solder

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy