Vishay MCA 1 Ω, 1206 Thin Film Surface Mount Resistor ±1 % 0.4 W - MCA12060C1008FP500
- RS Stock No.:
- 188-6027
- Mfr. Part No.:
- MCA12060C1008FP500
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
£3.35
(exc. VAT)
£4.025
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 100 | £0.134 | £3.35 |
| 125 - 225 | £0.08 | £2.00 |
| 250 - 600 | £0.08 | £2.00 |
| 625 - 1225 | £0.078 | £1.95 |
| 1250 + | £0.078 | £1.95 |
*price indicative
- RS Stock No.:
- 188-6027
- Mfr. Part No.:
- MCA12060C1008FP500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 200V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | -50 ppm/K, +50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.85mm | |
| Height | 0.55mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 1.55mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 200V | ||
Power Rating 0.4W | ||
Temperature Coefficient -50 ppm/K, +50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCA | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 0.85mm | ||
Height 0.55mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 1.55mm | ||
- COO (Country of Origin):
- DE
MCS 0402, MCT 0603, MCU 0805, and MCA 1206 professional thin film flat chip resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. Typical applications include telecommunication, medical equipment, high-end computer and audio / video electronics.
Excellent overall stability: class 0.5
Professional tolerance of resistance: ± 0.5 % and ± 1 %
Dissipation P70 up to 0.4 W for size 1206
Sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Medical equipment
Industrial equipment
Related links
- Vishay MCA 1 Ω, 1206 Thin Film Surface Mount Resistor ±1 % 0.4 W - MCA12060C1008FP500
- Vishay MMB0207 3.3 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C3301FB200
- Vishay MMB0207 10 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C1002FB200
- Vishay MMB 1.2 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C1201FB200
- Vishay MMB0207 18 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C1809FB200
- RS PRO RSAMMF0102 1 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
- RS PRO RSAMMF0102 1 mΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
- RS PRO RSAMMF0102 1 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
