Vishay MCA 1 Ω, 1206 Thin Film Surface Mount Resistor ±1 % 0.4 W - MCA12060C1008FP500

Get a bulk buy discount

Add 10000 more to save 4%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

£545.00

(exc. VAT)

£655.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,000 unit(s), ready to ship

Units
Per unit
Per Reel*
Saving
5000 - 5000£0.109£545.00-
10000 +£0.104£520.004%

*price indicative

RS Stock No.:
188-5631
Mfr. Part No.:
MCA12060C1008FP500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

1Ω

Technology

Thin Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.4W

Voltage

200V

Temperature Coefficient

-50 ppm/K, +50 ppm/K

Automotive Standard

AEC-Q200

Pin Count

2

Series

MCA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

0.85mm

Height

0.55mm

Length

1.55mm

Termination Style

Solder

Standards/Approvals

RoHS

COO (Country of Origin):
DE
MCS 0402, MCT 0603, MCU 0805, and MCA 1206 professional thin film flat chip resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. Typical applications include telecommunication, medical equipment, high-end computer and audio / video electronics.

Excellent overall stability: class 0.5

Professional tolerance of resistance: ± 0.5 % and ± 1 %

Dissipation P70 up to 0.4 W for size 1206

Sulfur resistance

APPLICATIONS

Automotive

Telecommunication

Medical equipment

Industrial equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy