TE Connectivity RQ73 10kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.2W
- RS Stock No.:
- 187-3096
- Mfr. Part No.:
- RQ73C2A10KBTDF
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tape of 25 units)*
£14.375
(exc. VAT)
£17.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
25 - 75 | £0.575 | £14.38 |
100 - 225 | £0.46 | £11.50 |
250 - 475 | £0.402 | £10.05 |
500 - 1225 | £0.345 | £8.63 |
1250 + | £0.288 | £7.20 |
*price indicative
- RS Stock No.:
- 187-3096
- Mfr. Part No.:
- RQ73C2A10KBTDF
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 10kΩ | |
Technology | Thin Film | |
Package/Case | 0805 (2012M) | |
Tolerance | ±0.1% | |
Power Rating | 0.2W | |
Temperature Coefficient | ±10ppm/°C | |
Automotive Standard | AEC-Q200 | |
Series | RQ73 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 10kΩ | ||
Technology Thin Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.1% | ||
Power Rating 0.2W | ||
Temperature Coefficient ±10ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RQ73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
TE Connectivity is proud to introduce this automotive grade thin film precision chip resistor, a sister to our highly successful RN73 range. The resistors are constructed in a high grade raw materials and laser trimmed to give precise tolerance figures. This, coupled with the tight TCR and anti-corrosive protection layer gives us a range of resistors which are ideal not just for automotive applications, but also for medical equipment, measuring instruments and industrial applications.
SMD TaN Thin film resistor Special
passivation layer on resistive element
Sulfur resistant
passivation layer on resistive element
Sulfur resistant
Related links
- TE Connectivity RQ73 10kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.2W
- TE Connectivity RQ73 1kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.2W
- TE Connectivity RQ73 15Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.2W
- TE Connectivity RQ73 280kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.2W
- TE Connectivity RQ73 22.1Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.2W
- TE Connectivity RQ73 249kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.2W
- TE Connectivity RQ73 121kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.2W
- TE Connectivity RQ73 105Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.2W