TE Connectivity RQ73 121 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - RQ73C2A121KBTDF

Subtotal (1 tape of 25 units)*

£5.325

(exc. VAT)

£6.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 775 unit(s), ready to ship
Units
Per unit
Per Tape*
25 +£0.213£5.33

*price indicative

Packaging Options:
RS Stock No.:
187-2841
Mfr. Part No.:
RQ73C2A121KBTDF
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

121kΩ

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Thin Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.2W

Voltage

100V

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RQ73

Maximum Operating Temperature

155°C

Length

2mm

Standards/Approvals

No

Width

1.25mm

Height

0.5mm

Termination Style

Solder

COO (Country of Origin):
TW
TE Connectivity is proud to introduce this automotive grade thin film precision chip resistor, a sister to our highly successful RN73 range. The resistors are constructed in a high grade raw materials and laser trimmed to give precise tolerance figures. This, coupled with the tight TCR and anti-corrosive protection layer gives us a range of resistors which are Ideal not just for automotive applications, but also for medical equipment, measuring instruments and industrial applications.

SMD TaN Thin film resistor Special

passivation layer on resistive element

Sulfur resistant

Related links