TE Connectivity 3502 30kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 2W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
186-7044
Mfr. Part No.:
350230KFT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

30kΩ

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±100ppm/°C

Series

3502

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.

2W@70°C in 2010 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy