TE Connectivity 3502 5.1Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 2W
- RS Stock No.:
 - 186-5770
 - Mfr. Part No.:
 - 35025R1FT
 - Brand:
 - TE Connectivity
 
Discontinued
- RS Stock No.:
 - 186-5770
 - Mfr. Part No.:
 - 35025R1FT
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 5.1Ω | |
| Technology | Thick Film | |
| Package/Case | 2010 (5025M) | |
| Tolerance | ±1% | |
| Power Rating | 2W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | 3502 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Resistance 5.1Ω  | ||
Technology Thick Film  | ||
Package/Case 2010 (5025M)  | ||
Tolerance ±1%  | ||
Power Rating 2W  | ||
Temperature Coefficient ±200ppm/°C  | ||
Series 3502  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +155°C  | ||
- COO (Country of Origin):
 - TH
 
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.
2W@70°C in 2010 size package 
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
