Panasonic 120Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W - ERJP6WF1200V

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
184-8989
Mfr. Part No.:
ERJP6WF1200V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

120Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP
Anti-Surge Thick Film Chip Resistors (Double-sided resistive elements structure) 0805

ESD surge characteristics superior to standard metal fi lm resistors
High reliability Metal glaze thick film resistive element and three layers of electrodes
Suitable for both reflow and fl ow soldering
High power… 0.50 W : 2012(0805) size(ERJP6W)
High pulse characteristics…1.5 times higher than 0805 inch size Anti-Surge Thick Film Chip Resistors (ERJP06)