Panasonic ERA 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2ARB102X
- RS Stock No.:
- 184-8843
- Mfr. Part No.:
- ERA2ARB102X
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
£116.50
(exc. VAT)
£140.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | £0.233 | £116.50 |
| 2500 - 4500 | £0.193 | £96.50 |
| 5000 + | £0.162 | £81.00 |
*price indicative
- RS Stock No.:
- 184-8843
- Mfr. Part No.:
- ERA2ARB102X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1kΩ | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.063W | |
| Voltage | 50V | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 0.35mm | |
| Length | 1mm | |
| Width | 0.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1kΩ | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.063W | ||
Voltage 50V | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 0.35mm | ||
Length 1mm | ||
Width 0.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 1 kΩ Resistance, 0.063W Power Rating - ERA2ARB102X
This SMD resistor is a high-precision component designed to provide excellent performance in various electronic applications. Featuring thin film technology, it boasts a resistance Value of 1 kΩ within a Compact 0402 (1005M) package. With a low tolerance of ±0.1%, this resistor is particularly suitable for precision circuits in demanding environments.
Features & Benefits
• Thin film technology ensures high stability and accuracy
• Low tolerance rating minimises error in critical applications
• Rated for 0.063 W power, suitable for low-power circuits
• Exceptional temperature coefficient of ±10 ppm/°C enhances reliability
• AEC-Q200 compliance guarantees suitability for automotive applications
• Ideal for use in Compact assemblies with 0402 packaging
• Low tolerance rating minimises error in critical applications
• Rated for 0.063 W power, suitable for low-power circuits
• Exceptional temperature coefficient of ±10 ppm/°C enhances reliability
• AEC-Q200 compliance guarantees suitability for automotive applications
• Ideal for use in Compact assemblies with 0402 packaging
Applications
• Utilised in precision measurement circuits
• Commonly incorporated in automotive electronics
• Effective for signal processing in communication devices
• Suitable for use in industrial automation systems
• Ideal for high-frequency due to low parasitic effects
• Commonly incorporated in automotive electronics
• Effective for signal processing in communication devices
• Suitable for use in industrial automation systems
• Ideal for high-frequency due to low parasitic effects
What is the impact of a low tolerance on circuit performance?
A low tolerance allows for greater accuracy in resistance values, which is Crucial for precision circuits. This ensures that the intended performance is met, especially in applications where precise current and voltage levels are required.
How does the temperature coefficient affect the resistor's functionality?
The temperature coefficient impacts how resistance changes with temperature variations. A ±10 ppm/°C rating indicates minimal drift, allowing the component to maintain consistent performance across temperature swings, which is VITAL in varying operational environments.
What types of environments is this component designed for?
This resistor is designed for extreme conditions, operating effectively within a range of -55°C to +155°C, making it suitable for both low and high-temperature applications typical in automotive and industrial environments.
Related links
- Panasonic ERA 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB102X
- Panasonic ERA 220 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB221X
- Panasonic ERA 33.2 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB3322X
- Panasonic ERA 21 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB2102X
- Panasonic ERA 36 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB363X
- Panasonic ERA 5.6 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB562X
- Panasonic ERA 2.7 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB272X
- Panasonic ERA 4.99 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB4991X
