Panasonic ERJ 1 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1004V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

£100.00

(exc. VAT)

£100.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000£0.02£100.00
10000 +£0.02£100.00

*price indicative

RS Stock No.:
183-8901
Mfr. Part No.:
ERJP06F1004V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1mΩ

Product Type

Surface Mount Resistor

Resistor Type

Anti-Surge

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

Punched Carrier Tape

Voltage

400V

Power Rating

0.5W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Termination Style

Solder

Length

2mm

Height

0.6mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

COO (Country of Origin):
JP
Anti-Surge Thick Film Chip Resistors Type: ERJ PA2, P03, PA3, P06, P08, P14

ESD surge characteristics superior to standard metal fi lm resistors

High reliability Metal glaze thick film resistive element and three layers of electrodes

Suitable for both reflow and fl ow soldering

High power … 0.20 W : 0402 inch / 1005 mm size (ERJPA2), 0603 inch / 1608 mm size (ERJP03) 0.25 W : 0603 inch / 1608 mm size (ERJPA3) 0.50 W : 0805 inch / 2012 mm size (ERJP06), 1210 inch / 3225 mm size (ERJP14) 0.66 W : 1206 inch / 3216 mm size (ERJP08)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy