Panasonic ERJ 9.1 kΩ, 0402 Thick Film, Thick Film ±1 % 0.1 W - ERJ2RKF9101X

Stock information currently inaccessible
RS Stock No.:
183-8883
Mfr. Part No.:
ERJ2RKF9101X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

9.1kΩ

Resistor Type

Precision

Technology

Thick Film, Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

100, 50V

Temperature Coefficient

±100 ppm/°C, ±100 ppm/°C

Automotive Standard

AEC-Q200, AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

0.35mm

Length

1mm

Width

0.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
Precision Thick Film Chip Resistors Type: ERJ XG, 1G ERJ 1R, 2R, 3R, 6R ERJ 3E, 6E, 8E, 14, 12, 1T

Small size and lightweight

High reliability Metal glaze thick film resistive element and three layers of electrodes

Compatible with placement machines Taping packaging available

Suitable for both reflow and fl ow soldering

Low Resistance Tolerance ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T Series : ±1 % ERJ1R, 2R, 3R, 6R Series : ±0.5 %

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy