Panasonic ERJ 15 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - ERJ2RKF15R0X
- RS Stock No.:
- 183-8868
- Mfr. Part No.:
- ERJ2RKF15R0X
- Brand:
- Panasonic
Subtotal (1 reel of 10000 units)*
£30.00
(exc. VAT)
£40.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10,000 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.003 | £30.00 |
*price indicative
- RS Stock No.:
- 183-8868
- Mfr. Part No.:
- ERJ2RKF15R0X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 15Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.35mm | |
| Length | 1mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Termination Style | Solder | |
| Width | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 15Ω | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Height 0.35mm | ||
Length 1mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Termination Style Solder | ||
Width 0.5mm | ||
- COO (Country of Origin):
- CN
Precision Thick Film Chip Resistors Type: ERJ XG, 1G ERJ 1R, 2R, 3R, 6R ERJ 3E, 6E, 8E, 14, 12, 1T
Small size and lightweight
High reliability Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines Taping packaging available
Suitable for both reflow and fl ow soldering
Low Resistance Tolerance ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T Series : ±1 % ERJ1R, 2R, 3R, 6R Series : ±0.5 %
Related links
- Panasonic ERJ 15 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - ERJ2RKF15R0X
- Panasonic ERJ 15 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF15R0V
- Panasonic ERJ 3EK 53.6 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - ERJ3EKF5362V
- Panasonic ERJ 390 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - ERJ2RKF3900X
- Panasonic ERJ H2R 100 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - ERJH2RF1003X
- Panasonic ERJ 3EK 1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - ERJ3EKF1001V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - ERJ3EKF4991V
- Panasonic ERJ 3EK 59 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF5902V


