Panasonic ERJ 0 mΩ, 1812 Thick Film Surface Mount Resistor ±1 % 0.75 W - ERJ12Y0R00U
- RS Stock No.:
- 183-8853
- Mfr. Part No.:
- ERJ12Y0R00U
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£295.00
(exc. VAT)
£355.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30,000 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.059 | £295.00 |
*price indicative
- RS Stock No.:
- 183-8853
- Mfr. Part No.:
- ERJ12Y0R00U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 0mΩ | |
| Resistor Type | Precision | |
| Technology | Thick Film | |
| Package/Case | 1812 | |
| Packaging | Embossed Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 0.75W | |
| Temperature Coefficient | -100 ppm/°C, +600 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Height | 0.6mm | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 0mΩ | ||
Resistor Type Precision | ||
Technology Thick Film | ||
Package/Case 1812 | ||
Packaging Embossed Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 0.75W | ||
Temperature Coefficient -100 ppm/°C, +600 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Height 0.6mm | ||
Width 2.5mm | ||
- COO (Country of Origin):
- JP
Thick Film Chip Resistors ERJ XG, 1G, 2G, 3G, 6G, 8G, 14, 12, 12Z, 1T
Small size and lightweight
High reliability Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines Taping packaging available
Suitable for both reflow and flow soldering
Related links
- Panasonic ERJ 0 mΩ, 1812 Thick Film Surface Mount Resistor ±1 % 0.75 W - ERJ12Y0R00U
- Panasonic ERJ B2 5.1 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2BF5R1V
- Panasonic ERJ B2 1.3 kΩ, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF132V
- Panasonic ERJ B2 3.9 kΩ, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF392V
- Panasonic ERJ B2 680 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF681V
- Panasonic ERJ B2 270 mΩ, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2BFR27V
- Panasonic ERJ B2 240 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF241V
- Panasonic ERJ B2 68 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF680V


