Panasonic ERA 39 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB393V
- RS Stock No.:
- 183-8846
- Mfr. Part No.:
- ERA6AEB393V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£150.00
(exc. VAT)
£200.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.03 | £150.00 |
*price indicative
- RS Stock No.:
- 183-8846
- Mfr. Part No.:
- ERA6AEB393V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 39kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.125W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Termination Style | Solder | |
| Length | 2mm | |
| Height | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 39kΩ | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.125W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Termination Style Solder | ||
Length 2mm | ||
Height 0.5mm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 39 kΩ Resistance, 0.125W Power Rating - ERA6AEB393V
This SMD resistor is a high precision component designed for various electronic applications. With a resistance of 39 kΩ, it features a thin film technology that provides exceptional performance across a range of settings. Packaged in an 0805 design, this resistor is suitable for low power applications, ensuring precise resistance values with a tolerance of ±0.1%. The resistor operates effectively within a temperature range of -55°C to +155°C, making it suitable for demanding environments.
Features & Benefits
• Provides high precision with a tolerance of ±0.1%
• Utilises thin film technology for enhanced performance
• Rated for 0.125 W, suitable for low power applications
• Complies with AEC-Q200 for automotive safety standards
• Features a low temperature coefficient of ±25 ppm/°C
• Available in an 0805 package for easy integration in designs
• Utilises thin film technology for enhanced performance
• Rated for 0.125 W, suitable for low power applications
• Complies with AEC-Q200 for automotive safety standards
• Features a low temperature coefficient of ±25 ppm/°C
• Available in an 0805 package for easy integration in designs
Applications
• Used for precision signal processing in electronic circuits
• Suitable for automotive electronics where compliance is essential
• Ideal for high-frequency in telecommunications
• Commonly implemented in sensor and control circuitry
• Effective in low-noise audio equipment designs
• Suitable for automotive electronics where compliance is essential
• Ideal for high-frequency in telecommunications
• Commonly implemented in sensor and control circuitry
• Effective in low-noise audio equipment designs
What is the significance of the temperature coefficient in this component?
The temperature coefficient of ±25 ppm/°C indicates its slight change in resistance with temperature variations, ensuring reliable performance in environments with fluctuating temperatures.
How does the tolerance level affect circuit performance?
A tolerance of ±0.1% ensures that the resistance is very close to its nominal value, making it highly suitable for applications requiring precise measurements and performance.
What makes this component a good choice for automotive applications?
It meets AEC-Q200 standards, ensuring reliability and robustness in automotive environments, where temperature and vibration conditions can vary significantly.
What are the implications of using thin film technology for this resistor?
Thin film technology enables lower parasitic capacitance and inductance, providing better frequency response and making it suitable for high-precision applications.
Can this component be used in high-temperature environments?
Yes, it operates safely within a temperature range of -55°C to +155°C, allowing its use in high-temperature applications without sacrificing performance.
Related links
- Panasonic ERA 39 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB393V
- Panasonic ERA 39 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB393V
- Panasonic ERA 8.45 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB8451V
- Panasonic ERA 232 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB2320V
- Panasonic ERA 432 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4323V
- Panasonic ERA 422 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4220V
- Panasonic ERA 1.8 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6ARB182V
- Panasonic ERA 22 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6ARB223V


