Panasonic ERJ 220 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB224V
- RS Stock No.:
- 183-8845
- Mfr. Part No.:
- ERA6AEB224V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£115.00
(exc. VAT)
£140.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30,000 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.023 | £115.00 |
*price indicative
- RS Stock No.:
- 183-8845
- Mfr. Part No.:
- ERA6AEB224V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 220kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.125W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 220kΩ | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.125W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 1.25mm | ||
Length 2mm | ||
Height 0.5mm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 220 kΩ Resistance, 0.125W Power Rating - ERA6AEB224V
This SMD resistor is an essential component in electronic circuits, designed to provide reliable performance in a Compact format. With a resistance Value of 220 kΩ, this thin film SMD resistor is housed in a standard 0805 (2012M) package. It complies with AEC-Q200 automotive standards, making it suitable for use in various automotive applications. Engineered for precision, it operates effectively across a wide temperature range from -55°C to +155°C.
Features & Benefits
• High precision ensures minimal deviation in circuit performance
• Thin film technology offers enhanced stability and reliability
• Exceptional tolerance of ±0.1% improves circuit accuracy
• Efficient power rating of 0.125 W supports various applications
• Low temperature coefficient of ±25 ppm/°C maintains performance over temperature changes
• Automotive standard compliance guarantees durability in demanding environments
• Thin film technology offers enhanced stability and reliability
• Exceptional tolerance of ±0.1% improves circuit accuracy
• Efficient power rating of 0.125 W supports various applications
• Low temperature coefficient of ±25 ppm/°C maintains performance over temperature changes
• Automotive standard compliance guarantees durability in demanding environments
Applications
• Used in automotive electronics for reliable circuit performance
• Effective in precision measurement instruments requiring high stability
• Commonly integrated into signal processing for enhanced accuracy
• Utilised in industrial automation systems to improve operational efficiency
• Effective in precision measurement instruments requiring high stability
• Commonly integrated into signal processing for enhanced accuracy
• Utilised in industrial automation systems to improve operational efficiency
What temperature range can be tolerated during operation?
This component can function efficiently from -55°C to +155°C, ensuring reliability across various operating conditions.
How does the power rating impact the usability of this component?
With a power rating of 0.125 W, it is suitable for low to moderate power applications, optimising circuit design while preventing overheating.
What advantages does thin film technology provide over other resistor types?
Thin film technology improves accuracy and stability, resulting in a lower temperature coefficient and enhanced performance in critical applications.
What factors contribute to the high precision of this component?
The precision stems from its low tolerance of ±0.1%, which allows for more accurate control of current and voltage in circuits.
In which industries is this component primarily utilised?
It is heavily used in the automotive, electronics, and automation sectors, especially where high reliability and performance are critical.
Related links
- Panasonic ERJ 220 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB224V
- Vishay TNPW 0.0249 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - TNPW060324K9BEEA
- Panasonic ERA 8.45 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB8451V
- Panasonic ERA 47 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB4702V
- Panasonic ERA 43.2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4322V
- KOA RN73R 110 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RN73R2ATTD1100B25
- Panasonic ERA 1.07 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB1071V
- Vishay TNPW 0.1 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - TNPW0603100KBEEN
