Panasonic ERA 180 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB184V
- RS Stock No.:
- 183-8844
- Mfr. Part No.:
- ERA6AEB184V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£140.00
(exc. VAT)
£170.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20,000 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.028 | £140.00 |
*price indicative
- RS Stock No.:
- 183-8844
- Mfr. Part No.:
- ERA6AEB184V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 180kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 100V | |
| Power Rating | 0.125W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 0.5mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 180kΩ | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 100V | ||
Power Rating 0.125W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Length 2mm | ||
Height 0.5mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 180 kΩ Resistance, ±0.1 % Tolerance - ERA6AEB184V
This SMD resistor is a high-precision component designed for diverse electronics applications. With a resistance Value of 180 kΩ, this thin film resistor is housed in a Compact 0805 package, optimising space on your circuit boards. Its low tolerance of ±0.1% ensures accuracy in power management and stabilises circuit functions across temperature ranges from -55°C to +155°C.
Features & Benefits
• Utilises thin film technology for superior performance
• Exhibits a high precision resistance Value of 180 kΩ
• Features a low tolerance of ±0.1% for reliable circuits
• Compliant with AEC-Q200 for automotive applications
• Operates effectively in extreme temperature conditions
• Designed in a Compact 0805 package for space efficiency
• Exhibits a high precision resistance Value of 180 kΩ
• Features a low tolerance of ±0.1% for reliable circuits
• Compliant with AEC-Q200 for automotive applications
• Operates effectively in extreme temperature conditions
• Designed in a Compact 0805 package for space efficiency
Applications
• Used in automotive electronic control units
• Suitable for precision measurement devices
• Ideal for voltage regulation circuits
• Applies to consumer electronics like mobile devices
• Fits into Compact electronic assemblies in automation systems
• Suitable for precision measurement devices
• Ideal for voltage regulation circuits
• Applies to consumer electronics like mobile devices
• Fits into Compact electronic assemblies in automation systems
What is the significance of the low tolerance in this component?
The low tolerance of ±0.1% ensures that the resistor provides accurate and consistent performance in circuit applications, reducing errors and enhancing reliability in critical functions.
How does the temperature range impact the performance of this component?
Operating between -55°C and +155°C allows it to maintain stable electrical characteristics in various environmental conditions, making it useful for automotive and industrial applications that experience wide temperature fluctuations.
What makes this component suitable for automotive use?
Its compliance with AEC-Q200 standards guarantees robustness and reliability, essential for components that are exposed to demanding automotive environments. This reliability helps maintain system integrity and performance over time.
Related links
- Panasonic ERA 180 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB184V
- Panasonic ERA 8.45 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB8451V
- Panasonic ERA 47 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB4702V
- Panasonic ERA 43.2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4322V
- Panasonic ERA 1.07 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB1071V
- Panasonic ERA 10 kΩ, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.125 W - ERA3VEB1002V
- Panasonic ERA 1 kΩ, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.125 W - ERA3VEB1001V
- Panasonic ERA 232 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB2320V


