Panasonic ERA 5.6 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- RS Stock No.:
- 182-9513
- Mfr. Part No.:
- ERA3APB562V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
£37.50
(exc. VAT)
£45.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 750 | £0.15 | £37.50 |
| 1000 - 2250 | £0.143 | £35.75 |
| 2500 + | £0.14 | £35.00 |
*price indicative
- RS Stock No.:
- 182-9513
- Mfr. Part No.:
- ERA3APB562V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 5.6kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -15 ppm/°C, +15 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Standards/Approvals | JEITA RC-2134C, JIS C 5201-8, IEC 60115-8, RoHS | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 5.6kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -15 ppm/°C, +15 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Width 0.8mm | ||
Standards/Approvals JEITA RC-2134C, JIS C 5201-8, IEC 60115-8, RoHS | ||
Height 0.45mm | ||
Panasonic 0.1 W ERA Series 0.1% 15 ppm, 330 Ω → 7.5kΩ
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.
Features & Benefits:
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 5.6 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.6 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB562V
- Panasonic ERA 5.6 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3ARB562V
- Panasonic ERA 5.6 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB562V
- Panasonic ERA 5.6 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.125 W - ERA6ARB562V
- Panasonic ERA 5.6 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB562X
- Panasonic ERA 5.6 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB562V
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
